1N4723 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,29803 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,15143 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,12334 €
Datasheet
Image for 1N4723 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4723

DigiKey Part Number
1N4723-ND
Manufacturer
Manufacturer Product Number
1N4723
Description
DIODE STANDARD 600V 3A AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10034,51010 €3 451,01 €
Unit Price without VAT:34,51010 €
Unit Price with VAT:41,41212 €