
SM91076L-E | |
|---|---|
DigiKey Part Number | 118-SM91076L-ETR-ND - Tape & Reel (TR) 118-SM91076L-ECT-ND - Cut Tape (CT) 118-SM91076L-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91076L-E |
Description | 10/100 BASE-T SINGLE PORT, 16PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.524" L x 0.291" W (13.30mm x 7.40mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,40700 € | 34,07 € |
| 25 | 3,27000 € | 81,75 € |
| 50 | 3,16960 € | 158,48 € |
| 100 | 3,07170 € | 307,17 € |
| 250 | 2,94612 € | 736,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,85406 € | 1 427,03 € |
| 1 000 | 2,76447 € | 2 764,47 € |
| 1 500 | 2,71321 € | 4 069,82 € |
| 2 500 | 2,64983 € | 6 624,58 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,52400 € |











