Parametric Equivalent

1N3830A-1 | |
|---|---|
DigiKey Part Number | 150-1N3830A-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N3830A-1 |
Description | DIODE ZENER 7.5V 1W DO13 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-13 (DO-202AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 4,64724 € | 706,38 € |
| Unit Price without VAT: | 4,64724 € |
|---|---|
| Unit Price with VAT: | 5,57669 € |


