
MCC-W99CP | |
|---|---|
DigiKey Part Number | 2805-MCC-W99CP-ND |
Manufacturer | |
Manufacturer Product Number | MCC-W99CP |
Description | WIPES DRY MULT SURF 9X9" 300 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces 1 (300 ea 9" L x 9" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | Lint Free, Nonabrasive | |
Quantity | 1 (300 ea 9" L x 9" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,32000 € | 70,32 € |
| 10 | 64,54300 € | 645,43 € |
| 25 | 62,73120 € | 1 568,28 € |
| 50 | 61,50440 € | 3 075,22 € |
| 100 | 60,38660 € | 6 038,66 € |
| Unit Price without VAT: | 70,32000 € |
|---|---|
| Unit Price with VAT: | 84,38400 € |


