


CEA-06-062WTA-350 BF | |
|---|---|
DigiKey Part Number | 1033-CEA-06-062WTA-350BF-ND |
Manufacturer | |
Manufacturer Product Number | CEA-06-062WTA-350 BF |
Description | STRAIN GAUGE 350 OHM TEE 1=5PC |
Customer Reference | |
Detailed Description | Tee Rosette Strain Gauge ±3% 0.062" (1.57mm) per section 0.120" (3.05mm) per section |
Category | Resistance Tolerance ±0.5% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.062" (1.57mm) per section |
Series | Length - Overall Pattern 0.235" (5.97mm) |
Packaging Bulk | Length - Overall 0.33" (8.3mm) |
Part Status Obsolete | Width - Active 0.120" (3.05mm) per section |
Pattern Type Tee Rosette | Width - Overall Pattern 0.235" (5.97mm) |
Strain Range ±3% | Width - Overall 0.33" (8.3mm) |
Resistance 350 Ohms | Operating Temperature -100 ~ 150°F (-75 ~ 65°C) |



