
| 330-FJT 1000' STD SILVER | |
|---|---|
| DigiKey Part Number | 1033-330-FJT1000'STDSILVER-ND | 
| Manufacturer | |
| Manufacturer Product Number | 330-FJT 1000' STD SILVER | 
| Description | CABLE 3COND 30AWG | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Conductor Multi-Conductor Cable 30 AWG 1000.0' (304.8m) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 3 | |
| Wire Gauge | ||
| Conductor Strand | - | |
| Conductor Material | Copper, Silver Coated | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
| Shield Type | - | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | - | |
| Ratings | - | |
| Features | - | |
| Operating Temperature | -269°C ~ 200°C | |
| Usage | - | |
| Jacket (Insulation) Thickness | - | |
| Conductor Insulation | Trifluoroethanol (TFE) | |
| Shield Material | - | |
| Shield Coverage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,07079 € | 2 070,79 € | 
| Unit Price without VAT: | 2,07079 € | 
|---|---|
| Unit Price with VAT: | 2,48495 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France