Similar

CEA-00-250UR-350 | |
|---|---|
DigiKey Part Number | 1033-CEA-00-250UR-350-ND |
Manufacturer | |
Manufacturer Product Number | CEA-00-250UR-350 |
Description | CEA-00-250UR-350 STRAIN GAGES (5 |
Customer Reference | |
Detailed Description | Rectangular Rosette Strain Gauge ±5% 0.250" (6.35mm) 0.120" (3.05mm) |
Category | Resistance Tolerance ±0.4% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.250" (6.35mm) |
Series | Length - Overall Pattern 0.500" (12.70mm) |
Packaging Bulk | Length - Overall 0.65" (16.5mm) |
Part Status Obsolete | Width - Active 0.120" (3.05mm) |
Pattern Type Rectangular Rosette | Width - Overall Pattern 0.760" (19.30mm) |
Strain Range ±5% | Width - Overall 0.80" (20.3mm) |
Resistance 350 Ohms | Operating Temperature -100 ~ 350°F (-75 ~ 175°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEA-00-250URA-350 | Micro-Measurements (Division of Vishay Precision Group) | 0 | 1033-CEA-00-250URA-350-ND | 260,90000 € | Similar |


