
CEA-05-250UNA-350 | |
|---|---|
DigiKey Part Number | 1033-CEA-05-250UNA-350-ND |
Manufacturer | |
Manufacturer Product Number | CEA-05-250UNA-350 |
Description | CEA-05-250UNA-350 - STRAIN GAGES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±5% 0.250" (6.35mm) 0.120" (3.05mm) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±0.2% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.250" (6.35mm) |
Series | Length - Overall Pattern 0.415" (10.54mm) |
Packaging Bag | Length - Overall 0.52" (13.2mm) |
Part Status Active | Width - Active 0.120" (3.05mm) |
Pattern Type Linear | Width - Overall Pattern 0.120" (3.05mm) |
Strain Range ±5% | Width - Overall 0.22" (5.6mm) |
Resistance 350 Ohms | Operating Temperature -103 ~ 347°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,96000 € | 71,96 € |
| Unit Price without VAT: | 71,96000 € |
|---|---|
| Unit Price with VAT: | 86,35200 € |

