New at DigiKey
16 MHz OCXO HCMOS Oscillator 3.3V 14-DIP Module, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCXOWT-BV3 16MHZ

DigiKey Part Number
2195-OCXOWT-BV316MHZ-ND
Manufacturer
Manufacturer Product Number
OCXOWT-BV3 16MHZ
Description
XTAL OSC OCXO 16.0000MHZ HCMOS T
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 MHz OCXO HCMOS Oscillator 3.3V 14-DIP Module, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±150ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP Module, 4 Leads
Size / Dimension
0.795" L x 0.496" W (20.20mm x 12.60mm)
Height - Seated (Max)
0.335" (8.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
198,61000 €98,61 €
1085,76300 €857,63 €
2581,14560 €2 028,64 €
5080,14340 €4 007,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,61000 €
Unit Price with VAT:118,33200 €