20 MHz OCXO HCMOS Oscillator 3.3V 14-DIP Module, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCXOWT-AV3 20MHZ

DigiKey Part Number
2195-OCXOWT-AV320MHZ-ND
Manufacturer
Manufacturer Product Number
OCXOWT-AV3 20MHZ
Description
XTAL OSC OCXO 20.0000MHZ HCMOS T
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 MHz OCXO HCMOS Oscillator 3.3V 14-DIP Module, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±75ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 60°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
120mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP Module, 4 Leads
Size / Dimension
0.795" L x 0.496" W (20.20mm x 12.60mm)
Height - Seated (Max)
0.335" (8.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
183,15000 €83,15 €
1072,31600 €723,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,15000 €
Unit Price with VAT:99,78000 €