16.384 MHz OCXO LVCMOS Oscillator 3.3V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCXO-ULP 16.384 MHZ

DigiKey Part Number
2195-OCXO-ULP16.384MHZ-ND
Manufacturer
Manufacturer Product Number
OCXO-ULP 16.384 MHZ
Description
XTAL OSC OCXO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16.384 MHz OCXO LVCMOS Oscillator 3.3V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppb
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 50°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.795" L x 0.496" W (20.20mm x 12.60mm)
Height - Seated (Max)
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1154,27000 €154,27 €
10134,21200 €1 342,12 €
25132,79680 €3 319,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,27000 €
Unit Price with VAT:185,12400 €