32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QC

DigiKey Part Number
2195-MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
MS3V-T1R-32.768KHZ-12.5PF-20PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
Square Metal Can
Frequency
32.768 kHz
Size / Dimension
0.205" L x 0.055" W (5.20mm x 1.40mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.058" (1.48mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,38200 €3,82 €
250,36120 €9,03 €
500,34600 €17,30 €
1000,33170 €33,17 €
2500,31368 €78,42 €
5000,30072 €150,36 €
1 0000,28828 €288,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,30399 €607,98 €
4 0000,29142 €1 165,68 €
6 0000,28431 €1 705,86 €
10 0000,27560 €2 756,00 €
14 0000,27002 €3 780,28 €
20 0000,26422 €5 284,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52800 €