
MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 10PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 10pF 60 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | MS1V-T1K-32.768KHZ-10PF-20PPM-TA-QC Models |
Category | ESR (Equivalent Series Resistance) 60 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package Square Metal Can |
Frequency 32.768 kHz | Size / Dimension 0.240" L x 0.079" W (6.10mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.082" (2.08mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,09100 € | 10,91 € |
| 25 | 1,03240 € | 25,81 € |
| 50 | 0,98960 € | 49,48 € |
| 100 | 0,94870 € | 94,87 € |
| 250 | 0,89720 € | 224,30 € |
| 500 | 0,86008 € | 430,04 € |
| 1 000 | 0,82454 € | 824,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,86954 € | 1 739,08 € |
| 4 000 | 0,83365 € | 3 334,60 € |
| 6 000 | 0,81337 € | 4 880,22 € |
| 10 000 | 0,78853 € | 7 885,30 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,51200 € |

