New at DigiKey
40 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204445-MCSOHV-C 40MHZ J/L

DigiKey Part Number
2195-204445-MCSOHV-C40MHZJ/L-ND
Manufacturer
Manufacturer Product Number
204445-MCSOHV-C 40MHZ J/L
Description
XTAL OSC XO 40MHZ HCMOS SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.555" L x 0.374" W (14.10mm x 9.50mm)
Frequency
Height - Seated (Max)
0.142" (3.60mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
156,03000 €56,03 €
1048,71700 €487,17 €
3045,58200 €1 367,46 €
5044,19620 €2 209,81 €
10042,49500 €4 249,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,03000 €
Unit Price with VAT:67,23600 €