New at DigiKey
50 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201845-MCSO1HV-C 50MHZ

DigiKey Part Number
2195-201845-MCSO1HV-C50MHZ-ND
Manufacturer
Manufacturer Product Number
201845-MCSO1HV-C 50MHZ
Description
XTAL OSC XO 50MHZ HCMOS SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.795" L x 0.496" W (20.20mm x 12.60mm)
Frequency
Height - Seated (Max)
0.083" (2.10mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
136,89000 €36,89 €
1032,07800 €320,78 €
3030,01067 €900,32 €
5029,09640 €1 454,82 €
10027,90200 €2 790,20 €
25026,55936 €6 639,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,89000 €
Unit Price with VAT:44,26800 €