New at DigiKey
20 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200620-MCSO1V-C 20MHZ

DigiKey Part Number
2195-200620-MCSO1V-C20MHZ-ND
Manufacturer
Manufacturer Product Number
200620-MCSO1V-C 20MHZ
Description
XTAL OSC XO 20MHZ HCMOS SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.795" L x 0.496" W (20.20mm x 12.60mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
156,03000 €56,03 €
1048,71700 €487,17 €
3045,58200 €1 367,46 €
5044,19620 €2 209,81 €
10042,49500 €4 249,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,03000 €
Unit Price with VAT:67,23600 €