
200197-MCSO-B 8MHZ J/L | |
|---|---|
DigiKey Part Number | 2195-200197-MCSO-B8MHZJ/L-ND |
Manufacturer | |
Manufacturer Product Number | 200197-MCSO-B 8MHZ J/L |
Description | XTAL OSC XO 8MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.555" L x 0.374" W (14.10mm x 9.50mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,89000 € | 36,89 € |
| 10 | 32,07800 € | 320,78 € |
| 30 | 30,01067 € | 900,32 € |
| 50 | 29,09640 € | 1 454,82 € |
| 100 | 27,90200 € | 2 790,20 € |
| 250 | 26,55936 € | 6 639,84 € |
| Unit Price without VAT: | 36,89000 € |
|---|---|
| Unit Price with VAT: | 44,26800 € |

