


US5G-TP | |
|---|---|
DigiKey Part Number | US5G-TPMSTR-ND - Tape & Reel (TR) US5G-TPMSCT-ND - Cut Tape (CT) US5G-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5G-TP |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,20650 € | 20,65 € |
| 500 | 0,15602 € | 78,01 € |
| 1 000 | 0,13974 € | 139,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11904 € | 357,12 € |
| 6 000 | 0,10860 € | 651,60 € |
| 9 000 | 0,10328 € | 929,52 € |
| 15 000 | 0,09730 € | 1 459,50 € |
| 21 000 | 0,09376 € | 1 968,96 € |
| 30 000 | 0,09032 € | 2 709,60 € |
| 75 000 | 0,08606 € | 6 454,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

