
US1KFL-TP | |
|---|---|
DigiKey Part Number | 353-US1KFL-TP-ND |
Manufacturer | |
Manufacturer Product Number | US1KFL-TP |
Description | DIODE STANDARD 800V 1A DO221AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04480 € | 448,00 € |
| Unit Price without VAT: | 0,04480 € |
|---|---|
| Unit Price with VAT: | 0,05376 € |

