US1GE-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 14 652
Unit Price: 0,22000 €
Datasheet
Diode 400 V 1A Surface Mount SMAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1GE-TP

DigiKey Part Number
353-US1GE-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1GE-TP
Description
DIODE STANDARD 400V 1A SMAE
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMAE
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAE
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes