Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



UF5404GP-TP | |
|---|---|
DigiKey Part Number | UF5404GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF5404GP-TP |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,22538 € | 270,46 € |
| 2 400 | 0,18503 € | 444,07 € |
| 3 600 | 0,18390 € | 662,04 € |
| 6 000 | 0,17745 € | 1 064,70 € |
| 8 400 | 0,16136 € | 1 355,42 € |
| Unit Price without VAT: | 0,22538 € |
|---|---|
| Unit Price with VAT: | 0,27046 € |





