Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

UF5401GP-TP

DigiKey Part Number
UF5401GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF5401GP-TP
Description
DIODE STANDARD 100V 3A DO201AD
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2000,22258 €267,10 €
2 4000,20291 €486,98 €
3 6000,19288 €694,37 €
6 0000,18162 €1 089,72 €
8 4000,17494 €1 469,50 €
12 0000,16846 €2 021,52 €
30 0000,15936 €4 780,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22258 €
Unit Price with VAT:0,26710 €