


MBR40300CTH-BP | |
|---|---|
DigiKey Part Number | 353-MBR40300CTH-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR40300CTH-BP |
Description | DIODE ARR SCHOT 300V 40A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 40A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A |
Manufacturer MCC (Micro Commercial Components) | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06684 € | 5 334,20 € |
| Unit Price without VAT: | 1,06684 € |
|---|---|
| Unit Price with VAT: | 1,28021 € |

