SS210-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 15 820
Unit Price: 0,28000 €
Datasheet

Direct


Comchip Technology
In Stock: 20 857
Unit Price: 0,60000 €
Datasheet

Direct


Comchip Technology
In Stock: 12 819
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,73842 €
Datasheet

Similar


onsemi
In Stock: 16 557
Unit Price: 0,85000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 354
Unit Price: 0,62000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 809
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 45 950
Unit Price: 0,36000 €
Datasheet
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SS210-TP

DigiKey Part Number
SS210-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS210-TP
Description
DIODE SCHOTTKY 100V 2A DO214AC
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes