
SKBPC7516-BP | |
|---|---|
DigiKey Part Number | 353-SKBPC7516-BP-ND |
Manufacturer | |
Manufacturer Product Number | SKBPC7516-BP |
Description | BRIDGE RECT 3P 1.6KV 75A SKBPC75 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount SKBPC75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 75 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 37.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, SKBPC | |
Supplier Device Package | SKBPC75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 50 | 4,62220 € | 231,11 € |
| 100 | 4,26270 € | 426,27 € |
| 500 | 3,80816 € | 1 904,08 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 10,03200 € |

