TO277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO277
TO277

MBR5U100HQ-TP

DigiKey Part Number
353-MBR5U100HQ-TPTR-ND - Tape & Reel (TR)
353-MBR5U100HQ-TPCT-ND - Cut Tape (CT)
353-MBR5U100HQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR5U100HQ-TP
Description
DIODE SCHOTTKY 100V 5A TO277
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
275pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,80800 €8,08 €
1000,53760 €53,76 €
5000,42142 €210,71 €
1 0000,38403 €384,03 €
2 0000,36748 €734,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,30023 €1 200,92 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,53600 €