



SR5200-TP | |
|---|---|
DigiKey Part Number | SR5200-TPMSTR-ND - Tape & Reel (TR) SR5200-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR5200-TP |
Description | DIODE SCHOTTKY 200V 5A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,29830 € | 29,83 € |
| 500 | 0,22848 € | 114,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,16168 € | 194,02 € |
| 2 400 | 0,16007 € | 384,17 € |
| 3 600 | 0,15682 € | 564,55 € |
| 6 000 | 0,15085 € | 905,10 € |
| 8 400 | 0,13985 € | 1 174,74 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |


