SS110-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 54 303
Unit Price: 0,32000 €
Datasheet

Direct


Comchip Technology
In Stock: 102 211
Unit Price: 0,53000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6 078
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17 848
Unit Price: 0,50000 €
Datasheet

Similar


Comchip Technology
In Stock: 12 819
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 36 518
Unit Price: 0,78000 €
Datasheet

Similar


onsemi
In Stock: 25 990
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 39 226
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 564
Unit Price: 0,19000 €
Datasheet
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SS110-TP

DigiKey Part Number
SS110-TPTR-ND - Tape & Reel (TR)
SS110-TPCT-ND - Cut Tape (CT)
SS110-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS110-TP
Description
DIODE SCHOTTKY 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS110-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes