


SMD36HE1-TP | |
|---|---|
DigiKey Part Number | 353-SMD36HE1-TPTR-ND - Tape & Reel (TR) 353-SMD36HE1-TPCT-ND - Cut Tape (CT) 353-SMD36HE1-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD36HE1-TP |
Description | DIODE SCHOTTKY 60V 3A SOD123HE1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,17460 € | 17,46 € |
| 500 | 0,13118 € | 65,59 € |
| 1 000 | 0,11716 € | 117,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08518 € | 255,54 € |
| 6 000 | 0,07918 € | 475,08 € |
| 9 000 | 0,07752 € | 697,68 € |
| 15 000 | 0,07456 € | 1 118,40 € |
| 21 000 | 0,06885 € | 1 445,85 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |



