



SMF5.0A-TP | |
|---|---|
DigiKey Part Number | SMF5.0A-TPMSTR-ND - Tape & Reel (TR) SMF5.0A-TPMSCT-ND - Cut Tape (CT) SMF5.0A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0A-TP |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,08806 € | 44,03 € |
| 1 000 | 0,07807 € | 78,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,06723 € | 168,07 € |
| 5 000 | 0,06051 € | 302,55 € |
| 7 500 | 0,05708 € | 428,10 € |
| 12 500 | 0,05323 € | 665,38 € |
| 17 500 | 0,05095 € | 891,62 € |
| 25 000 | 0,04873 € | 1 218,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |











