



SMF28CA-TP | |
|---|---|
DigiKey Part Number | SMF28CA-TPMSTR-ND - Tape & Reel (TR) SMF28CA-TPMSCT-ND - Cut Tape (CT) SMF28CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28CA-TP |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,07630 € | 7,63 € |
| 500 | 0,07372 € | 36,86 € |
| 1 000 | 0,07292 € | 72,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,06172 € | 154,30 € |
| 5 000 | 0,05487 € | 274,35 € |
| 7 500 | 0,05331 € | 399,83 € |
| 12 500 | 0,05125 € | 640,62 € |
| 17 500 | 0,03815 € | 667,63 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |



