


SMD120PLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD120PLQ-TPTR-ND - Tape & Reel (TR) 353-SMD120PLQ-TPCT-ND - Cut Tape (CT) 353-SMD120PLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD120PLQ-TP |
Description | DIODE SCHOTTKY 200V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,14610 € | 14,61 € |
| 500 | 0,10910 € | 54,55 € |
| 1 000 | 0,09715 € | 97,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,07214 € | 180,35 € |
| 5 000 | 0,06670 € | 333,50 € |
| 7 500 | 0,06497 € | 487,27 € |
| 12 500 | 0,06473 € | 809,12 € |
| 17 500 | 0,06208 € | 1 086,40 € |
| 25 000 | 0,05985 € | 1 496,25 € |
| 62 500 | 0,05422 € | 3 388,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |



