


SMCJ78A-TP | |
|---|---|
DigiKey Part Number | SMCJ78A-TPMSTR-ND - Tape & Reel (TR) SMCJ78A-TPMSCT-ND - Cut Tape (CT) SMCJ78A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78A-TP |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31830 € | 31,83 € |
| 500 | 0,24376 € | 121,88 € |
| 1 000 | 0,21969 € | 219,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15429 € | 462,87 € |
| 6 000 | 0,14122 € | 847,32 € |
| 9 000 | 0,13456 € | 1 211,04 € |
| 15 000 | 0,12707 € | 1 906,05 € |
| 21 000 | 0,12264 € | 2 575,44 € |
| 30 000 | 0,11833 € | 3 549,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

