


SMCJ11CA-TP | |
|---|---|
DigiKey Part Number | SMCJ11CA-TPMSTR-ND - Tape & Reel (TR) SMCJ11CA-TPMSCT-ND - Cut Tape (CT) SMCJ11CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ11CA-TP |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24340 € | 24,34 € |
| 500 | 0,18508 € | 92,54 € |
| 1 000 | 0,16625 € | 166,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14232 € | 426,96 € |
| 6 000 | 0,13026 € | 781,56 € |
| 9 000 | 0,12412 € | 1 117,08 € |
| 15 000 | 0,11721 € | 1 758,15 € |
| 21 000 | 0,11312 € | 2 375,52 € |
| 30 000 | 0,10915 € | 3 274,50 € |
| 75 000 | 0,10716 € | 8 037,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

