



SMBJ5346B-TP | |
|---|---|
DigiKey Part Number | SMBJ5346B-TPMSTR-ND - Tape & Reel (TR) SMBJ5346B-TPMSCT-ND - Cut Tape (CT) SMBJ5346B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5346B-TP |
Description | DIODE ZENER 9.1V 5W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,22020 € | 22,02 € |
| 500 | 0,16642 € | 83,21 € |
| 1 000 | 0,14905 € | 149,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12696 € | 380,88 € |
| 6 000 | 0,11583 € | 694,98 € |
| 9 000 | 0,11016 € | 991,44 € |
| 15 000 | 0,10378 € | 1 556,70 € |
| 21 000 | 0,10000 € | 2 100,00 € |
| 30 000 | 0,09633 € | 2 889,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |








