SMBJ13CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 1 427
Unit Price: 0,80000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3 145
Unit Price: 0,61000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 4 250
Unit Price: 0,47000 €
Datasheet

Direct


Bourns Inc.
In Stock: 21
Unit Price: 0,52000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,04000 €

Direct


Diodes Incorporated
In Stock: 31 651
Unit Price: 0,47000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 807
Unit Price: 0,55000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9 421
Unit Price: 0,55000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17745 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet

Similar


STMicroelectronics
In Stock: 4 346
Unit Price: 0,59000 €
Datasheet
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ13CA-TP

DigiKey Part Number
SMBJ13CA-TPMSTR-ND - Tape & Reel (TR)
SMBJ13CA-TPMSCT-ND - Cut Tape (CT)
SMBJ13CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ13CA-TP
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24100 €2,41 €
1000,15220 €15,22 €
5000,11352 €56,76 €
1 0000,10101 €101,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08510 €255,30 €
6 0000,07708 €462,48 €
9 0000,07298 €656,82 €
15 0000,06838 €1 025,70 €
21 0000,06566 €1 378,86 €
30 0000,06301 €1 890,30 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €