Diode 30 V 2A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR203-AP

DigiKey Part Number
353-SR203-AP-ND
Manufacturer
Manufacturer Product Number
SR203-AP
Description
DIODE SCHOTTKY 30V 2A DO41
Customer Reference
Detailed Description
Diode 30 V 2A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50 0000,03600 €1 800,00 €
Unit Price without VAT:0,03600 €
Unit Price with VAT:0,04320 €