



SMAJ5920B-TP | |
|---|---|
DigiKey Part Number | SMAJ5920BTPMSTR-ND - Tape & Reel (TR) SMAJ5920BTPMSCT-ND - Cut Tape (CT) SMAJ5920BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5920B-TP |
Description | DIODE ZENER 6.2V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,14110 € | 14,11 € |
| 500 | 0,10930 € | 54,65 € |
| 1 000 | 0,08090 € | 80,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,07573 € | 567,98 € |
| 15 000 | 0,07427 € | 1 114,05 € |
| 22 500 | 0,07422 € | 1 669,95 € |
| 37 500 | 0,06605 € | 2 476,88 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |


