



SMAJ200CA-TP | |
|---|---|
DigiKey Part Number | SMAJ200CA-TPMSTR-ND - Tape & Reel (TR) SMAJ200CA-TPMSCT-ND - Cut Tape (CT) SMAJ200CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200CA-TP |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,07896 € | 39,48 € |
| 1 000 | 0,06995 € | 69,95 € |
| 2 000 | 0,06236 € | 124,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05412 € | 270,60 € |
| 10 000 | 0,04902 € | 490,20 € |
| 15 000 | 0,04642 € | 696,30 € |
| 25 000 | 0,04350 € | 1 087,50 € |
| 35 000 | 0,04176 € | 1 461,60 € |
| 50 000 | 0,04008 € | 2 004,00 € |
| 125 000 | 0,03639 € | 4 548,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

