



SMA6J15CA-TP | |
|---|---|
DigiKey Part Number | SMA6J15CA-TPMSTR-ND - Tape & Reel (TR) SMA6J15CA-TPMSCT-ND - Cut Tape (CT) SMA6J15CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15CA-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,09374 € | 46,87 € |
| 1 000 | 0,08320 € | 83,20 € |
| 2 000 | 0,07430 € | 148,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06464 € | 323,20 € |
| 10 000 | 0,05867 € | 586,70 € |
| 15 000 | 0,05562 € | 834,30 € |
| 25 000 | 0,05220 € | 1 305,00 € |
| 35 000 | 0,05017 € | 1 755,95 € |
| 50 000 | 0,04820 € | 2 410,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

