


SL56AFL-TP | |
|---|---|
DigiKey Part Number | SL56AFL-TPMSTR-ND - Tape & Reel (TR) SL56AFL-TPMSCT-ND - Cut Tape (CT) SL56AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL56AFL-TP |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,23550 € | 23,55 € |
| 500 | 0,17830 € | 89,15 € |
| 1 000 | 0,15984 € | 159,84 € |
| 2 000 | 0,14430 € | 288,60 € |
| 5 000 | 0,12746 € | 637,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11705 € | 1 170,50 € |
| 20 000 | 0,10829 € | 2 165,80 € |
| 30 000 | 0,10383 € | 3 114,90 € |
| 50 000 | 0,09882 € | 4 941,00 € |
| 70 000 | 0,09586 € | 6 710,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |




