P-Channel 30 V 4.4A (Tj) 1.5W Surface Mount SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 4.4A (Tj) 1.5W Surface Mount SOT-23-3L
Micro Commercial Components Corporate Video

SL3401A-TP

DigiKey Part Number
353-SL3401A-TPTR-ND - Tape & Reel (TR)
353-SL3401A-TPCT-ND - Cut Tape (CT)
353-SL3401A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL3401A-TP
Description
MOSFET P-CH 30V 4.4A SOT23-3L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.4A (Tj) 1.5W Surface Mount SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267 683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18900 €1,89 €
1000,11900 €11,90 €
5000,08832 €44,16 €
1 0000,07838 €78,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06573 €197,19 €
6 0000,05934 €356,04 €
9 0000,05608 €504,72 €
15 0000,05242 €786,30 €
21 0000,05025 €1 055,25 €
30 0000,04815 €1 444,50 €
75 0000,04352 €3 264,00 €
150 0000,04114 €6 171,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €