



SL05N06-TP | |
|---|---|
DigiKey Part Number | 353-SL05N06-TPTR-ND - Tape & Reel (TR) 353-SL05N06-TPCT-ND - Cut Tape (CT) 353-SL05N06-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL05N06-TP |
Description | N-CHANNEL MOSFET,SOT-23-3L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 2.5W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1018 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20340 € | 20,34 € |
| 500 | 0,15358 € | 76,79 € |
| 1 000 | 0,13752 € | 137,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11709 € | 351,27 € |
| 6 000 | 0,10680 € | 640,80 € |
| 9 000 | 0,10155 € | 913,95 € |
| 15 000 | 0,09565 € | 1 434,75 € |
| 21 000 | 0,09216 € | 1 935,36 € |
| 30 000 | 0,08876 € | 2 662,80 € |
| 75 000 | 0,08434 € | 6 325,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |










