
SK56LHE3-TP | |
|---|---|
DigiKey Part Number | 353-SK56LHE3-TPTR-ND - Tape & Reel (TR) 353-SK56LHE3-TPCT-ND - Cut Tape (CT) 353-SK56LHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56LHE3-TP |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24340 € | 24,34 € |
| 500 | 0,18508 € | 92,54 € |
| 1 000 | 0,16625 € | 166,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14232 € | 426,96 € |
| 6 000 | 0,13026 € | 781,56 € |
| 9 000 | 0,12412 € | 1 117,08 € |
| 15 000 | 0,11721 € | 1 758,15 € |
| 21 000 | 0,11312 € | 2 375,52 € |
| 30 000 | 0,10915 € | 3 274,50 € |
| 75 000 | 0,10716 € | 8 037,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

