


SK345A-LTP-HF | |
|---|---|
DigiKey Part Number | SK345A-LTP-HFMSTR-ND - Tape & Reel (TR) SK345A-LTP-HFMSCT-ND - Cut Tape (CT) SK345A-LTP-HFMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK345A-LTP-HF |
Description | DIODE SCHOTTKY 45V 3A DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 100 | 0,23660 € | 23,66 € |
| 500 | 0,17926 € | 89,63 € |
| 1 000 | 0,16077 € | 160,77 € |
| 2 000 | 0,14518 € | 290,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12829 € | 641,45 € |
| 10 000 | 0,11785 € | 1 178,50 € |
| 15 000 | 0,11253 € | 1 687,95 € |
| 25 000 | 0,10656 € | 2 664,00 € |
| 35 000 | 0,10302 € | 3 605,70 € |
| 50 000 | 0,09958 € | 4 979,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

