


SK33-TP | |
|---|---|
DigiKey Part Number | SK33-TPMSTR-ND - Tape & Reel (TR) SK33-TPMSCT-ND - Cut Tape (CT) SK33-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK33-TP |
Description | DIODE SCHOTTKY 30V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,25990 € | 25,99 € |
| 500 | 0,19750 € | 98,75 € |
| 1 000 | 0,17736 € | 177,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12256 € | 367,68 € |
| 6 000 | 0,12048 € | 722,88 € |
| 9 000 | 0,11569 € | 1 041,21 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

