


SK28-LTP | |
|---|---|
DigiKey Part Number | SK28-LTPMSTR-ND - Tape & Reel (TR) SK28-LTPMSCT-ND - Cut Tape (CT) SK28-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK28-LTP |
Description | DIODE SCHOTT 80V 2A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,11820 € | 11,82 € |
| 500 | 0,08774 € | 43,87 € |
| 1 000 | 0,07786 € | 77,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05022 € | 150,66 € |
| 6 000 | 0,04630 € | 277,80 € |
| 9 000 | 0,04618 € | 415,62 € |
| 15 000 | 0,04459 € | 668,85 € |
| 21 000 | 0,04443 € | 933,03 € |
| 30 000 | 0,04295 € | 1 288,50 € |
| 75 000 | 0,04263 € | 3 197,25 € |
| 150 000 | 0,04083 € | 6 124,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

