SK210-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 29 547
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37 125
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 58 482
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 20 794
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 43 986
Unit Price: 0,97000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 131
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17 033
Unit Price: 0,47000 €
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SK210-TP

DigiKey Part Number
SK210-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK210-TP
Description
DIODE SCHOTTKY 100V 2A DO214AA
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes