SK1200-LTP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 56 836
Unit Price: 1,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7 487
Unit Price: 0,68000 €
Datasheet
Diode 200 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SK1200-LTP

DigiKey Part Number
SK1200-LTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK1200-LTP
Description
DIODE SCHOTTKY 200V 1A DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07880 €236,40 €
6 0000,07137 €428,22 €
9 0000,06758 €608,22 €
15 0000,06332 €949,80 €
21 0000,06080 €1 276,80 €
30 0000,05834 €1 750,20 €
75 0000,05296 €3 972,00 €
150 0000,05164 €7 746,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07880 €
Unit Price with VAT:0,09456 €