


SICU1060P-TP | |
|---|---|
DigiKey Part Number | 353-SICU1060P-TPTR-ND - Tape & Reel (TR) 353-SICU1060P-TPCT-ND - Cut Tape (CT) 353-SICU1060P-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICU1060P-TP |
Description | DIODE SIL CARBIDE 650V 10A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 44 µA @ 650 V | |
Capacitance @ Vr, F | 452pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 5,64000 € | 56,40 € |
| 100 | 4,18520 € | 418,52 € |
| 500 | 3,72926 € | 1 864,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,72926 € | 9 323,15 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,85200 € |

